Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAGRF1100
Newark Part No.42M1678
Product RangePolySwitch AGRF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.130 |
| 50+ | $0.964 |
| 100+ | $0.901 |
| 250+ | $0.847 |
| 500+ | $0.793 |
| 1000+ | $0.751 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAGRF1100
Newark Part No.42M1678
Product RangePolySwitch AGRF
Technical Datasheet
Product RangePolySwitch AGRF
Voltage Rating16VDC
Holding Current11A
Trip Current20.3A
Time to Trip7.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length17.5mm
Thickness3mm
Height26.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
PolySwitch AGRF
Holding Current
11A
Time to Trip
7.5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
16VDC
Trip Current
20.3A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
17.5mm
Height
26.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
