Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAHEF300Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45P6487
Product RangePolySwitch AHEF Series
Your Part Number
441 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.784 |
| 25+ | $0.718 |
| 50+ | $0.651 |
| 100+ | $0.601 |
| 500+ | $0.498 |
| 1000+ | $0.459 |
| 2500+ | $0.449 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAHEF300Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45P6487
Product RangePolySwitch AHEF Series
Technical Datasheet
Product RangePolySwitch AHEF Series
Thermistor MountingThrough Hole
Voltage Rating32VDC
Holding Current3A
Trip Current6A
Time to Trip5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.84mm
Diameter-
Length10.2mm
Thickness3.8mm
Height15.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch AHEF Series
Voltage Rating
32VDC
Trip Current
6A
Fuse Shape
Rectangular
Lead Spacing
5.84mm
Length
10.2mm
Height
15.5mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
3A
Time to Trip
5s
Current Rating Max
100A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
