Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDPG30I300PACopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.54AK5659
Product RangeHiPerFRED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 10+ | $3.400 |
| 25+ | $3.030 |
| 50+ | $2.660 |
| 100+ | $2.420 |
| 250+ | $2.210 |
| 500+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDPG30I300PACopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.54AK5659
Product RangeHiPerFRED Series
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.66V
Reverse Recovery Time35ns
Forward Surge Current360A
Operating Temperature Max175°C
Diode Case StyleTO-220
No. of Pins2 Pin
Product RangeHiPerFRED Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.66V
Forward Surge Current
360A
Diode Case Style
TO-220
Product Range
HiPerFRED Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
