Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA10P50P-TRLCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.50AJ8017
Product RangePolarP Series
Your Part Number
22 In Stock
800 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.430 |
| 10+ | $7.140 |
| 25+ | $6.520 |
| 50+ | $5.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA10P50P-TRLCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.50AJ8017
Product RangePolarP Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id10A
Drain Source On State Resistance1ohm
On Resistance Rds(on)1ohm
Transistor Case StyleTO-263AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd300W
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangePolarP Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
1ohm
Transistor Case Style
TO-263AA
Rds(on) Test Voltage
10V
Power Dissipation Pd
300W
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Channel Type
P Channel
Continuous Drain Current Id
10A
On Resistance Rds(on)
1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
300W
Operating Temperature Max
150°C
Product Range
PolarP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
