Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTP28P065TCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.03AH1671
Product RangeTrenchP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $2.640 |
| 600+ | $2.330 |
| 900+ | $2.290 |
| 1500+ | $2.240 |
| 3000+ | $2.190 |
| 7500+ | $2.140 |
| 15000+ | $2.100 |
| 30000+ | $2.060 |
Price for:Each
Minimum: 300
Multiple: 300
$792.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTP28P065TCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.03AH1671
Product RangeTrenchP Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds65V
Continuous Drain Current Id28A
On Resistance Rds(on)0.045ohm
Drain Source On State Resistance0.045ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation83W
Power Dissipation Pd83W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeTrenchP Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
65V
On Resistance Rds(on)
0.045ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
83W
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Channel Type
P Channel
Continuous Drain Current Id
28A
Drain Source On State Resistance
0.045ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
83W
Operating Temperature Max
150°C
Product Range
TrenchP Series
Technical Docs (2)
Alternatives for IXTP28P065T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
