Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXXN110N65B4H1Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.03AH1986
Product RangeXPT GenX4 Series
Your Part Number
202 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.760 |
| 5+ | $33.970 |
| 10+ | $29.180 |
| 25+ | $28.600 |
| 50+ | $28.020 |
| 100+ | $27.430 |
| 250+ | $26.850 |
Price for:Each
Minimum: 1
Multiple: 1
$38.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXXN110N65B4H1Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.03AH1986
Product RangeXPT GenX4 Series
Technical Datasheet
IGBT ConfigurationSingle
DC Collector Current230A
Continuous Collector Current230A
Collector Emitter Saturation Voltage1.72V
Collector Emitter Saturation Voltage Vce(on)1.72V
Power Dissipation750W
Power Dissipation Pd750W
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleSOT-227B
IGBT TerminationStud
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
IGBT TechnologyTrench
Transistor MountingPanel
Product RangeXPT GenX4 Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
230A
Collector Emitter Saturation Voltage Vce(on)
1.72V
Power Dissipation Pd
750W
Operating Temperature Max
175°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
650V
Transistor Mounting
Panel
SVHC
To Be Advised
DC Collector Current
230A
Collector Emitter Saturation Voltage
1.72V
Power Dissipation
750W
Junction Temperature, Tj Max
175°C
Transistor Case Style
SOT-227B
Collector Emitter Voltage Max
650V
IGBT Technology
Trench
Product Range
XPT GenX4 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
