Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXXN110N65C4H1Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 03AH1987 |
| Product Range | XPT GenX4 Series |
| Your Part Number | |
| Technical Datasheet |
99 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $37.240 |
| 5+ | $32.380 |
| 10+ | $27.520 |
| 25+ | $25.950 |
| 50+ | $24.380 |
| 100+ | $22.810 |
| 250+ | $22.360 |
Price for:Each
Minimum: 1
Multiple: 1
$37.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXXN110N65C4H1Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 03AH1987 |
| Product Range | XPT GenX4 Series |
| Technical Datasheet | |
| IGBT Configuration | Single |
| DC Collector Current | 210A |
| Collector Emitter Saturation Voltage Vce(on) | 2.06V |
| Continuous Collector Current | 210A |
| Collector Emitter Saturation Voltage | 2.06V |
| Power Dissipation Pd | 750W |
| Collector Emitter Voltage V(br)ceo | 650V |
| Power Dissipation | 750W |
| Operating Temperature Max | 175°C |
| No. of Pins | 4Pins |
| Transistor Case Style | SOT-227B |
| IGBT Termination | Tab |
| Collector Emitter Voltage Max | 650V |
| IGBT Technology | - |
| Transistor Mounting | Panel |
| Product Range | XPT GenX4 Series |
| SVHC | To Be Advised |
Technical Specifications
| IGBT Configuration | Single |
|---|---|
| Collector Emitter Saturation Voltage Vce(on) | 2.06V |
| Collector Emitter Saturation Voltage | 2.06V |
| Collector Emitter Voltage V(br)ceo | 650V |
| Operating Temperature Max | 175°C |
| Transistor Case Style | SOT-227B |
| Collector Emitter Voltage Max | 650V |
| Transistor Mounting | Panel |
| SVHC | To Be Advised |
| DC Collector Current | 210A |
|---|---|
| Continuous Collector Current | 210A |
| Power Dissipation Pd | 750W |
| Power Dissipation | 750W |
| No. of Pins | 4Pins |
| IGBT Termination | Tab |
| IGBT Technology | - |
| Product Range | XPT GenX4 Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
