Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLF11115TMRCopy
Newark Part No.67AH4306
Product RangeTMR Switch Series
Your Part Number
2,637 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.200 |
| 25+ | $16.840 |
| 50+ | $16.120 |
| 100+ | $15.460 |
| 250+ | $14.800 |
| 500+ | $14.140 |
| 1000+ | $13.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLF11115TMRCopy
Newark Part No.67AH4306
Product RangeTMR Switch Series
Technical Datasheet
Sensor TypeBipolar Switch
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Magnetoresistive Sensor TypeBipolar Switch
Magnetic Field Min-
Magnetic Field Max17G
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeTMR Switch Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Bipolar Switch
Magnetoresistive Sensor Type
Bipolar Switch
Magnetic Field Max
17G
Supply Voltage Max
5.5V
Sensor Case Style
SOT-23
Operating Temperature Min
-40°C
Product Range
TMR Switch Series
SVHC
To Be Advised
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Magnetic Field Min
-
Supply Voltage Min
1.8V
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
