Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMCR106-6GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45J0818
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.590 |
Price for:Each
Minimum: 2500
Multiple: 2500
$1,475.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCR106-6GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45J0818
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max200µA
Average On State Current2.55A
On State RMS Current4A
Thyristor Case StyleTO-225AA
No. of Pins3Pins
Peak Non Repetitive Surge Current25A
Holding Current Max5mA
Gate Trigger Voltage Max1V
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The MCR106-6G is a Reverse Blocking Thyristor/Sensitive Gate Silicon Controlled Rectifier designed for high volume consumer applications such as temperature, light and speed control. It is suitable for process and remote control and warning systems where reliability of operation is important. It has small, rugged Thermowatt construction for low thermal resistance, high heat dissipation and durability.
- Glass-passivated surface for reliability and uniformity
- Power rated at economical prices
- Practical level triggering and holding characteristics
- 6V Peak reverse gate voltage
- 0.5W Forward peak gate power
- 0.1W Forward average gate power
- 0.2A Forward peak gate current
- 3°C/W Thermal resistance, junction-to-case
Applications
Consumer Electronics, Lighting, Automation & Process Control
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
2.55A
Thyristor Case Style
TO-225AA
Peak Non Repetitive Surge Current
25A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
4A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
110°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
