Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMCR706AT4GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel54AH3131RL
Cut Tape54AH3131
Product RangeMCR70xA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.080 | $2.08 |
| Total Price | $2.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 50+ | $1.410 |
| 100+ | $1.020 |
| 250+ | $0.931 |
| 500+ | $0.847 |
| 1000+ | $0.793 |
| 2500+ | $0.777 |
| 5000+ | $0.761 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCR706AT4GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel54AH3131RL
Cut Tape54AH3131
Product RangeMCR70xA
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max25µA
Average On State Current2.6A
On State RMS Current4A
Thyristor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current35A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingSurface Mount
Product RangeMCR70xA
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
2.6A
Thyristor Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
35A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Gate Trigger Current Max
25µA
On State RMS Current
4A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
110°C
Product Range
MCR70xA
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
