Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC020F-2Copy
Newark Part No.
Full Reel04H6741
Cut Tape69K8006
Product RangePolySwitch miniSMDC Series
Your Part Number
4,059 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.531 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.531 |
| 10+ | $0.407 |
| 25+ | $0.372 |
| 50+ | $0.336 |
| 100+ | $0.311 |
| 250+ | $0.280 |
| 500+ | $0.258 |
| 1000+ | $0.238 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.181 |
| 4000+ | $0.174 |
| 8000+ | $0.166 |
| 12000+ | $0.163 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC020F-2Copy
Newark Part No.
Full Reel04H6741
Cut Tape69K8006
Product RangePolySwitch miniSMDC Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch miniSMDC Series
Voltage Rating30VDC
Holding Current200mA
Trip Current400mA
Time to Trip0.02s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MINISMDC020F-2 from TE Connectivity is a surface mount PolySwitch resettable device in 45mm x 32mm size. Its smaller size helps to save board space and cost. It optimizes design flexibility and compatible with high volume electronics assembly.
- UL, CSA and TUV approved
- Fast time to trip
- Hold current of 0.2A at room temperature
- Maximum voltage of 30V
- Trip current of 0.4A at room temperature
- Maximum current of 10A
- Maximum resistance of 3.3ohm (post trip)
- Maximum time to trip is 0.02sec
- Maximum power dissipation of 0.8W
- Operating temperature range from -40°C to 85°C
Applications
Safety, Consumer Electronics, Portable Devices, Multimedia, Automotive, Industrial
Warnings
This device is intended for protection against overcurrent or overtemperature fault conditions and should not be used when repeated fault conditions or prolonged trip events are anticipated.
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch miniSMDC Series
Holding Current
200mA
Time to Trip
0.02s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
30VDC
Trip Current
400mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2020)
Alternatives for MINISMDC020F-2
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
