Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPLM6405Copy
Newark Part No.34AC4486
Product RangePLM Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $255.650 |
| 5+ | $234.290 |
| 10+ | $212.940 |
| 25+ | $199.590 |
Price for:Each
Minimum: 1
Multiple: 1
$255.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPLM6405Copy
Newark Part No.34AC4486
Product RangePLM Series
Technical Datasheet
Product RangePLM Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC277V
Relay TerminalsPlug In
Contact Voltage VDC-
Supply Voltage Max240VAC
Power Consumption2W
SVHCTo Be Advised
Technical Specifications
Product Range
PLM Series
Contact Current
10A
Contact Voltage VAC
277V
Contact Voltage VDC
-
Power Consumption
2W
Contact Configuration
SPDT
Relay Mounting
Socket
Relay Terminals
Plug In
Supply Voltage Max
240VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
