Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQJ8030LH4TPCopy
Newark Part No.64AH8101
Product RangeQJxx30LH4
Your Part Number
851 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
Price for:Each
Minimum: 1
Multiple: 1
$7.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQJ8030LH4TPCopy
Newark Part No.64AH8101
Product RangeQJxx30LH4
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current30A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1V
Gate Trigger Current Max (QI), Igt35mA
Peak Non Repetitive Surge Current290A
Peak Gate Power-
Holding Current Max60mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product RangeQJxx30LH4
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Gate Trigger Current Max (QI), Igt
35mA
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
QJxx30LH4
On State RMS Current
30A
Gate Trigger Voltage Max
1V
Peak Non Repetitive Surge Current
290A
Holding Current Max
60mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
