Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF0012-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel27AM6571RL
Cut Tape27AM6571
Product RangePolySwitch TR Series
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 25+ | $1.210 |
| 100+ | $1.100 |
| 250+ | $1.000 |
| 500+ | $0.918 |
| 1000+ | $0.784 |
| 5000+ | $0.687 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF0012-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel27AM6571RL
Cut Tape27AM6571
Product RangePolySwitch TR Series
Technical Datasheet
Product RangePolySwitch TR Series
Voltage Rating60VDC
Holding Current120mA
Trip Current240mA
Time to Trip1.5s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing0.2"
Diameter-
Length0.26"
Thickness0.18"
Height0.43"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch TR Series
Holding Current
120mA
Time to Trip
1.5s
Current Rating Max
3A
Diameter
-
Thickness
0.18"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
240mA
Fuse Shape
Rectangular
Lead Spacing
0.2"
Length
0.26"
Height
0.43"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
