Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF0074-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel27AM6574RL
Cut Tape27AM6574
Product RangePolySwitch TR Series
Your Part Number
600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.070 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 25+ | $1.970 |
| 100+ | $1.800 |
| 250+ | $1.630 |
| 500+ | $1.500 |
| 1000+ | $1.270 |
| 5000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF0074-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel27AM6574RL
Cut Tape27AM6574
Product RangePolySwitch TR Series
Technical Datasheet
Product RangePolySwitch TR Series
Voltage Rating250VDC
Holding Current160mA
Trip Current320mA
Time to Trip7.5s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing0.2"
Diameter-
Length0.63"
Thickness0.24"
Height0.5"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch TR Series
Holding Current
160mA
Time to Trip
7.5s
Current Rating Max
3A
Diameter
-
Thickness
0.24"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
250VDC
Trip Current
320mA
Fuse Shape
Rectangular
Lead Spacing
0.2"
Length
0.63"
Height
0.5"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
