Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF0124-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC4845
Product RangePolySwitch TR Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.895 |
| 25+ | $0.827 |
| 50+ | $0.757 |
| 100+ | $0.680 |
| 500+ | $0.603 |
| 1000+ | $0.519 |
| 2500+ | $0.484 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF0124-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC4845
Product RangePolySwitch TR Series
Technical Datasheet
Product RangePolySwitch TR Series
Voltage Rating250V
Holding Current80mA
Trip Current160mA
Time to Trip4s
Fuse ShapeRound
Current Rating Max3A
Lead Spacing0.2"
Diameter0.23"
Length-
Thickness0.18"
Height0.39"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch TR Series
Holding Current
80mA
Time to Trip
4s
Current Rating Max
3A
Diameter
0.23"
Thickness
0.18"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
250V
Trip Current
160mA
Fuse Shape
Round
Lead Spacing
0.2"
Length
-
Height
0.39"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
