Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2705-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC5331
Product RangePolySwitch RXEF Series
Your Part Number
480 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.851 |
| 25+ | $0.764 |
| 50+ | $0.678 |
| 100+ | $0.586 |
| 500+ | $0.507 |
| 1000+ | $0.445 |
| 2500+ | $0.413 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2705-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC5331
Product RangePolySwitch RXEF Series
Technical Datasheet
Product RangePolySwitch RXEF Series
Voltage Rating72V
Holding Current1.85A
Trip Current3.7A
Time to Trip12.6s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing0.23"
Diameter0.69"
Length-
Thickness0.12"
Height0.88"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RXEF Series
Holding Current
1.85A
Time to Trip
12.6s
Current Rating Max
40A
Diameter
0.69"
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72V
Trip Current
3.7A
Fuse Shape
Round
Lead Spacing
0.23"
Length
-
Height
0.88"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
