Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2721-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel27AM6608RL
Cut Tape27AM6608
Product RangePolySwitch RUEF Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 25+ | $1.520 |
| 100+ | $1.390 |
| 250+ | $1.260 |
| 500+ | $1.150 |
| 1000+ | $0.985 |
| 5000+ | $0.862 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2721-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel27AM6608RL
Cut Tape27AM6608
Product RangePolySwitch RUEF Series
Technical Datasheet
Product RangePolySwitch RUEF Series
Voltage Rating30V
Holding Current7A
Trip Current14A
Time to Trip17.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing0.43"
Diameter-
Length0.75"
Thickness0.12"
Height1.02"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RUEF Series
Holding Current
7A
Time to Trip
17.5s
Current Rating Max
100A
Diameter
-
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30V
Trip Current
14A
Fuse Shape
Rectangular
Lead Spacing
0.43"
Length
0.75"
Height
1.02"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
