Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2730-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC5352
Product RangePolySwitch RUEF Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.230 |
| 25+ | $1.140 |
| 50+ | $1.040 |
| 100+ | $0.936 |
| 500+ | $0.831 |
| 1000+ | $0.715 |
| 2500+ | $0.666 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2730-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC5352
Product RangePolySwitch RUEF Series
Technical Datasheet
Product RangePolySwitch RUEF Series
Voltage Rating30V
Holding Current8A
Trip Current16A
Time to Trip18.8s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing0.43"
Diameter-
Length0.55"
Thickness0.12"
Height0.95"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RUEF Series
Holding Current
8A
Time to Trip
18.8s
Current Rating Max
100A
Diameter
-
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30V
Trip Current
16A
Fuse Shape
Rectangular
Lead Spacing
0.43"
Length
0.55"
Height
0.95"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
