Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3054-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC5416
Product RangePolySwitch RKEF Series
Your Part Number
475 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.849 |
| 10+ | $0.620 |
| 25+ | $0.556 |
| 50+ | $0.494 |
| 100+ | $0.427 |
| 500+ | $0.370 |
| 1000+ | $0.324 |
| 2500+ | $0.300 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3054-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC5416
Product RangePolySwitch RKEF Series
Technical Datasheet
Product RangePolySwitch RKEF Series
Voltage Rating60VDC
Holding Current500mA
Trip Current1A
Time to Trip0.8s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.84mm
Diameter-
Length7.1mm
Thickness3.56mm
Height11.43mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RKEF Series
Holding Current
500mA
Time to Trip
0.8s
Current Rating Max
40A
Diameter
-
Thickness
3.56mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
1A
Fuse Shape
Rectangular
Lead Spacing
5.84mm
Length
7.1mm
Height
11.43mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
