Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3268-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel27AM6627RL
Cut Tape27AM6627
Product RangePolySwitch RGEF Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 25+ | $1.720 |
| 100+ | $1.560 |
| 250+ | $1.430 |
| 500+ | $1.310 |
| 1000+ | $1.120 |
| 5000+ | $0.977 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3268-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel27AM6627RL
Cut Tape27AM6627
Product RangePolySwitch RGEF Series
Technical Datasheet
Product RangePolySwitch RGEF Series
Voltage Rating16VDC
Holding Current12A
Trip Current20.4A
Time to Trip7.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing0.43"
Diameter-
Length0.69"
Thickness0.14"
Height1.1"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RGEF Series
Holding Current
12A
Time to Trip
7.5s
Current Rating Max
100A
Diameter
-
Thickness
0.14"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
20.4A
Fuse Shape
Rectangular
Lead Spacing
0.43"
Length
0.69"
Height
1.1"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
