Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3301-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel27AM6628RL
Cut Tape27AM6628
Product RangePolySwitch RHEF Series
Your Part Number
2,488 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 25+ | $1.070 |
| 100+ | $0.982 |
| 250+ | $0.876 |
| 500+ | $0.787 |
| 1000+ | $0.685 |
| 2500+ | $0.594 |
| 5000+ | $0.485 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3301-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel27AM6628RL
Cut Tape27AM6628
Product RangePolySwitch RHEF Series
Technical Datasheet
Product RangePolySwitch RHEF Series
Voltage Rating30VDC
Holding Current1A
Trip Current1.8A
Time to Trip5.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing0.23"
Diameter0.38"
Length-
Thickness0.12"
Height0.54"
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RHEF Series
Holding Current
1A
Time to Trip
5.2s
Current Rating Max
40A
Diameter
0.38"
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
1.8A
Fuse Shape
Round
Lead Spacing
0.23"
Length
-
Height
0.54"
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
