Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3322-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel27AM6631RL
Cut Tape27AM6631
Product RangePolySwitch RHEF Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.120 | $2.12 |
| Total Price | $2.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 25+ | $2.020 |
| 100+ | $1.840 |
| 250+ | $1.680 |
| 500+ | $1.530 |
| 1000+ | $1.310 |
| 5000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3322-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel27AM6631RL
Cut Tape27AM6631
Product RangePolySwitch RHEF Series
Technical Datasheet
Product RangePolySwitch RHEF Series
Voltage Rating16VDC
Holding Current10A
Trip Current18.5A
Time to Trip9s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing0.43"
Diameter-
Length0.69"
Thickness0.12"
Height1.04"
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RHEF Series
Holding Current
10A
Time to Trip
9s
Current Rating Max
100A
Diameter
-
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
18.5A
Fuse Shape
Rectangular
Lead Spacing
0.43"
Length
0.69"
Height
1.04"
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
