Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF4130-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC5655
Product RangePolySwitch 2Pro Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 25+ | $2.490 |
| 100+ | $2.310 |
| 250+ | $2.140 |
| 500+ | $1.930 |
| 1000+ | $1.750 |
| 2500+ | $1.570 |
| 5000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF4130-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC5655
Product RangePolySwitch 2Pro Series
Technical Datasheet
Product RangePolySwitch 2Pro Series
Voltage Rating430VDC
Holding Current150mA
Trip Current300mA
Time to Trip3s
Fuse ShapeRound
Current Rating Max-
Lead Spacing0.2"
Diameter0.47"
Length-
Thickness0.29"
Height0.67"
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch 2Pro Series
Holding Current
150mA
Time to Trip
3s
Current Rating Max
-
Diameter
0.47"
Thickness
0.29"
Operating Temperature Min
-
Automotive Qualification Standard
-
Voltage Rating
430VDC
Trip Current
300mA
Fuse Shape
Round
Lead Spacing
0.2"
Length
-
Height
0.67"
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
