Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRKEF185Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45P8091
Product RangePolySwitch RKEF Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.766 |
| 10+ | $0.584 |
| 25+ | $0.535 |
| 50+ | $0.485 |
| 100+ | $0.447 |
| 500+ | $0.371 |
| 1000+ | $0.342 |
| 2500+ | $0.335 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRKEF185Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45P8091
Product RangePolySwitch RKEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating60VDC
Product RangePolySwitch RKEF Series
Holding Current1.85A
Trip Current3.7A
Time to Trip12.6s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.84mm
Diameter-
Length13mm
Thickness3.81mm
Height18.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for RKEF185
2 Products Found
Technical Specifications
Thermistor Mounting
Through Hole
Product Range
PolySwitch RKEF Series
Trip Current
3.7A
Fuse Shape
Rectangular
Lead Spacing
5.84mm
Length
13mm
Height
18.8mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage Rating
60VDC
Holding Current
1.85A
Time to Trip
12.6s
Current Rating Max
40A
Diameter
-
Thickness
3.81mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
