Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSLD6S57A
Newark Part No.38AK6941
Product RangeSLD6S Series
Technical Datasheet
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 10+ | $3.140 |
| 25+ | $2.920 |
| 50+ | $2.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLD6S57A
Newark Part No.38AK6941
Product RangeSLD6S Series
Technical Datasheet
Product RangeSLD6S Series
TVS PolarityUnidirectional
Reverse Standoff Voltage57V
Clamping Voltage Max92.7V
Diode Case StyleSMTO-263
No. of Pins2Pins
Minimum Breakdown Voltage63.8V
Maximum Breakdown Voltage69.9V
Peak Pulse Power Dissipation4.6kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SLD6S Series
Reverse Standoff Voltage
57V
Diode Case Style
SMTO-263
Minimum Breakdown Voltage
63.8V
Peak Pulse Power Dissipation
4.6kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
92.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
69.9V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability