Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.280 |
| 6000+ | $0.271 |
| 12000+ | $0.264 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1001-04XTGCopy
Newark Part No.01P7744
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleSOT-553
No. of Pins5Pins
Operating Voltage900mV
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-553
Operating Voltage
900mV
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SP1001-04XTG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
