Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLORLIN
Manufacturer Part NoSRL-5-E-S-2Copy
Newark Part No.24M7808
Product RangeSRL Series
Your Part Number
5,157 In Stock
Need more?
276 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
4881 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.570 |
| 10+ | $15.440 |
| 25+ | $15.310 |
| 50+ | $12.920 |
| 100+ | $12.020 |
| 250+ | $11.890 |
| 500+ | $11.750 |
Price for:Each
Minimum: 1
Multiple: 1
$15.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoSRL-5-E-S-2Copy
Newark Part No.24M7808
Product RangeSRL Series
Technical Datasheet
Switch Operation-
Contact ConfigurationSPDT
Product RangeSRL Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage AC Nom115V
Contact Voltage DC Nom24V
Angle of Throw90°
SVHCLead (21-Jan-2025)
Product Overview
The SRL-5-E-S-2 is a single-pole double-throw 1-position Miniature Key Lock Switch with 1NO-1NC contact type, flat actuator style. Easily assembled through front of equipment panel. Rear projection less than 30mm from panel. Molded bezel for parallel lock headed versions.
- >10000 Cycles life
- 750VDC Initial proof voltage
- >999MΩ at 500VDC Initial insulation resistance
- <20mΩ Initial contact resistance
- Nickel-plated mild steel key
- Ag-plated brass CZ108 contact
- Polyamide 6.6 GF molding
- Bright Cr-plated zinc alloy lock housing
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Switch Operation
-
Product Range
SRL Series
Switch Terminals
Solder
Contact Voltage AC Nom
115V
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
1A
Contact Voltage DC Nom
24V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for SRL-5-E-S-2
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
