Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoGEF0030JULCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AN1907
Product RangeGEF Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $400.000 |
Price for:Each
Minimum: 1
Multiple: 1
$400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoGEF0030JULCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AN1907
Product RangeGEF Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max600V
Contact Current AC Max30A
IP / NEMA RatingIP20
Switch Disconnector Mountng TypePanel Mount
Approvals / StandardsBS, CSA, EN, IEC, UL
Product RangeGEF Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
30A
Switch Disconnector Mountng Type
Panel Mount
Product Range
GEF Series
Contact Voltage AC Max
600V
IP / NEMA Rating
IP20
Approvals / Standards
BS, CSA, EN, IEC, UL
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
