Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 2 M12-5Copy
Newark Part No.05X9342
Your Part Number
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $968.200 |
| 5+ | $826.200 |
Price for:Each
Minimum: 1
Multiple: 1
$968.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 2 M12-5Copy
Newark Part No.05X9342
Technical Datasheet
Adapter Type / StyleY - Style
No. of Ports2Ports
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position M12 Plug
Convert To Splitter2 x 5 Position M12 Receptacle
Adapter Body Color-
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range-
SVHCLead
Product Overview
ASBS2M12-5 is a M12 male to 2x M8 female splitter/T-connector with self-locking threaded joint.
- 3 poles (M12 male to 2xM8 female)
- IP 67/NEMA 6P degree of protection
- Operating temperature range from -25°C (-13°F) / +90°C (+194°F)
- TPU, self-extinguishing housing /molded body
- Nominal current is 4A per outlet/4A max total at 40°C
- 60V nominal voltage
- 63V rated voltage
- Insulation resistance is <gt/> 10˄9ohm
- 3 pollution degree
Technical Specifications
Adapter Type / Style
Y - Style
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 5 Position M12 Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
Lead
No. of Ports
2Ports
Convert From Splitter
5 Position M12 Plug
Adapter Body Color
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
