Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 4-225/2M
Newark Part No.05X9077
Product RangeRSMV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price |
---|---|
1+ | $21.160 |
5+ | $18.060 |
Price for:Each
Minimum: 1
Multiple: 1
$21.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 4-225/2M
Newark Part No.05X9077
Product RangeRSMV Series
Technical Datasheet
Connector to ConnectorM8 Straight Plug to Free End
Connector Type AM8 Plug
Connector Type AM8 Sensor Straight 4 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeRSMV Series
SVHCLead
Technical Specifications
Connector to Connector
M8 Straight Plug to Free End
Connector Type A
M8 Sensor Straight 4 Position Plug
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
RSMV Series
Connector Type A
M8 Plug
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate