Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1614 05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98K5983
Your Part Number
474 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $2.760 |
| 25+ | $2.560 |
| 50+ | $2.380 |
| 100+ | $2.230 |
| 250+ | $2.130 |
| 500+ | $1.990 |
| 2500+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1614 05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98K5983
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter1.45mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter4mm
Barrel Outer Diameter7mm
Voltage Rating18V
Product Range-
SVHCLead (27-Jun-2018)
Product Overview
The 1614 05 is a 2-pole low-voltage power supply Chassis Socket with solder contact termination, ABS, HB according to UL94 insulation body and tin-plated copper alloy contact pin, silver-plated CuZn/copper alloy contact, PF insulation and PA nut, 2A/18VDC rated. Straight version, with break contact and solder eyes. This power supply chassis socket is ideal for front side mounting.
- ≤30mΩ Contact resistance
- ≥100MΩ Insulation resistance
- 500V/60s Test voltage
- ≥5000 Mating cycles durability
- According to JEITA RC-5320A JSBJ5
Applications
Power Management
Technical Specifications
Gender
Jack
Pin Diameter
1.45mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
4mm
Voltage Rating
18V
SVHC
Lead (27-Jun-2018)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
7mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
