Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1631 01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AH2973
Your Part Number
68 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.650 |
| 50+ | $1.480 |
| 100+ | $1.340 |
| 250+ | $1.200 |
| 500+ | $1.100 |
| 1000+ | $1.020 |
| 2500+ | $0.946 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1631 01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AH2973
Technical Datasheet
Current Rating500mA
Pin Diameter-
Barrel Length9mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter1.4mm
Barrel Outer Diameter3.4mm
Voltage Rating12VDC
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
1.4mm
Voltage Rating
12VDC
SVHC
Lead (17-Jan-2023)
Current Rating
500mA
Barrel Length
9mm
Contact Termination Type
Solder
Barrel Outer Diameter
3.4mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
