Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1634 02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01P4255
Your Part Number
2,057 In Stock
2,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.100 |
| 25+ | $1.940 |
| 50+ | $1.810 |
| 100+ | $1.700 |
| 250+ | $1.620 |
| 500+ | $1.510 |
| 2500+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1634 02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01P4255
Technical Datasheet
Current Rating3A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating24V
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 1634 02 from Lumberg is a straight version power supply plug with solder terminals and bend protection.
- Diameter opening is 5.5mm
- Centre pin diameter is 2.5mm
- Rated current is 3A
- Rated voltage is 24VDC
- Mating with 1610 05, 1613 15/ 21, 1614 10/ 15/20, NEB/J 25/ 25 C/ 25 R, NEK/J 250 power supply sockets
- Temperature range from -20°C to 70°C
- Housing material is PE
- Cu alloy with nickel plated contact
Applications
Power Management, Industrial
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
24V
SVHC
Lead (25-Jun-2025)
Current Rating
3A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
