Print Page
18,198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.430 |
| 100+ | $1.270 |
| 250+ | $1.140 |
| 500+ | $1.040 |
| 1000+ | $0.955 |
| 2500+ | $0.887 |
| 5000+ | $0.828 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No3611 02 K01Copy
Newark Part No.94T3625
Product RangeRAST 5
Technical Datasheet
Product RangeRAST 5
No. of Contacts2Contacts
Pitch Spacing5mm
Contact Termination TypeScrew
No. of Rows1 Row
No. of Rows1Rows
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper, Tin
SVHCLead (21-Jan-2025)
Product Overview
The 3611 02 K01 is a 2-pole Wire-to-board Connector, RAST 5 series, indirect mating with screw terminal. Lift clamp with protection against misplacing, interior locking and consecutive placement without loss of pitch. UL94V-2 rated polyamide insulating body, tin-plated contacts. Suitable for us with 3618, 361899, 361899-1, 361899-2, 361899-3, 3618-1, 3618-2, 3618-3, 3641, 364197, 3642, 3643, 3644, 3645, 3647, 3648, 3649, 3671, 367199, 3672, 367299, 3673, 367399, 3674, 367499, 3676, 3677, 3678, 3679, 3680, 3683 tab headers.
- 4.0mm² Solid wire
- 2.5mm² Stranded wire
- 2.5mm² Stranded wire with ferrule
- ≤5mΩ Contact resistance
- 10A Current rating
- 250VAC Voltage rating
- ≥2.6mm Creepage distance
- ≥2.6mm Clearance
- <gt/>10GΩ Insulation resistance
Applications
Industrial, Building Automation
Technical Specifications
Product Range
RAST 5
Gender
Receptacle
Contact Termination Type
Screw
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
2Contacts
Pitch Spacing
5mm
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Material
Copper, Tin
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

