Print Page
29,574 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.370 |
| 50+ | $2.130 |
| 100+ | $1.940 |
| 250+ | $1.790 |
| 500+ | $1.660 |
| 1000+ | $1.560 |
| 2500+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No3611 04 K01Copy
Newark Part No.96T7927
Product RangeRAST 5
Technical Datasheet
Product RangeRAST 5
No. of Contacts4Contacts
Pitch Spacing5mm
Contact Termination TypeScrew
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper, Tin
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
RAST 5
Gender
Receptacle
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Contact Material
Copper, Tin
No. of Contacts
4Contacts
Pitch Spacing
5mm
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

