Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoNEK/J 250Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK0869
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $2.160 |
| 25+ | $2.050 |
| 50+ | $1.930 |
| 100+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoNEK/J 250Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK0869
GenderJack
Current Rating2A
Pin Diameter2.35mm
Barrel Length4mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter10mm
Voltage Rating24VDC
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2.35mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
Lead (25-Jun-2025)
Current Rating
2A
Barrel Length
4mm
Contact Termination Type
Solder
Barrel Outer Diameter
10mm
Product Range
-
Alternatives for NEK/J 250
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
