Print Page
Image is for illustrative purposes only. Please refer to product description.

172 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.740 |
| 25+ | $5.940 |
| 50+ | $4.080 |
| 100+ | $3.380 |
| 250+ | $2.820 |
| 500+ | $2.260 |
| 1000+ | $1.900 |
| 2500+ | $1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX0201NWD-TRCopy
Newark Part No.30AC6123
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If2mA
Forward Voltage2.8V
Luminous Intensity60mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
2.8V
Viewing Angle
110°
Product Range
-
MSL
-
LED Mounting
SMD
Forward Current If
2mA
Luminous Intensity
60mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
