Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093UWWCopy
Newark Part No.57J2335
Product RangeSSL Series
Your Part Number
16,079 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.320 |
| 100+ | $1.010 |
| 500+ | $0.875 |
| 1000+ | $0.821 |
| 3000+ | $0.798 |
| 10000+ | $0.761 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093UWWCopy
Newark Part No.57J2335
Product RangeSSL Series
Technical Datasheet
Product RangeSSL Series
LED ColorWhite
Viewing Angle70°
Luminous Flux @ Test-
CCT-
Forward Current If Max100mA
Forward Voltage @ Test-
Forward Current @ Test20mA
Power Dissipation Pd110mW
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSL-LX5093UWW is a 5mm ultra white round High Brightness LED with milky white diffused lens. The QuasarBrite LED supports through-hole mounting.
- -40 to +85°C Operating temperature range
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
SSL Series
Viewing Angle
70°
CCT
-
Forward Voltage @ Test
-
Power Dissipation Pd
110mW
LED Color
White
Luminous Flux @ Test
-
Forward Current If Max
100mA
Forward Current @ Test
20mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SSL-LX5093UWW
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
