Print Page
Image is for illustrative purposes only. Please refer to product description.
245 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.050 |
50+ | $0.945 |
100+ | $0.846 |
250+ | $0.784 |
500+ | $0.696 |
2000+ | $0.685 |
5000+ | $0.675 |
Price for:Each
Minimum: 5
Multiple: 5
$5.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Supply Voltage
12V
Bulb Size
T-2
Average Bulb Life
3000h
SVHC
No SVHC (12-Jan-2017)
Lamp Base Type
BA9s
MSCP
0.87
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate