Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The BS209 is an Incandescent Lamp with standard bayonet cap. It has stem type filament structure (glass extended support) gives much higher resistance to vibration. Very importantly, the bulbs are gas filled as opposed to vacuum exhausted giving longer life. Combine these two improved manufacturing features together and you have a lamp that will give longer life and better service. This lamp is used for sail and tail illumination.
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Bulb Size
18mm
Average Bulb Life
-
SVHC
To Be Advised
Lamp Base Type
BA15d
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
