Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 100+ | $2.680 |
| 250+ | $2.440 |
| 500+ | $2.240 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUX
Manufacturer Part NoBS248Copy
Newark Part No.25M7829
Technical Datasheet
Supply Voltage24V
Lamp Base TypeBA15s / SCC
Bulb Size18mm
MSCP-
Average Bulb Life-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Supply Voltage
24V
Bulb Size
18mm
Average Bulb Life
-
SVHC
No SVHC (12-Jan-2017)
Lamp Base Type
BA15s / SCC
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
