Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Supply Voltage
12V
Bulb Size
G-3 1/2
Average Bulb Life
4000h
SVHC
No SVHC (12-Jan-2017)
Lamp Base Type
E10 / MES
MSCP
0.87
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
