Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSCE016XD2DB1SCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41AH5384
Product RangeSCE Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.610 |
| 5+ | $35.270 |
| 10+ | $33.910 |
| 25+ | $32.940 |
| 50+ | $32.110 |
| 100+ | $32.030 |
| 250+ | $31.700 |
Price for:Each
Minimum: 1
Multiple: 1
$36.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSCE016XD2DB1SCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41AH5384
Product RangeSCE Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6VDC
Sound Pressure Level (SPL)100dB
Supply Voltage Max16VDC
Resonant Frequency2kHz
Operating Current Max40mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance2ft
Lead Wire24AWG
IP Rating-
Housing MaterialNylon
Operating Voltage Range6VDC to 16VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSCE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous, Fast Pulse
Supply Voltage Max
16VDC
Operating Current Max
40mA
Drive Circuit
Internal
Sound Level Distance
2ft
IP Rating
-
Operating Voltage Range
6VDC to 16VDC
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
100dB
Resonant Frequency
2kHz
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
24AWG
Housing Material
Nylon
Operating Temperature Min
-40°C
Product Range
SCE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
