Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No602GP 06Copy
Newark Part No.03C0805
Your Part Number
609 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.250 |
Price for:Each
Minimum: 1
Multiple: 1
$30.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No602GP 06Copy
Newark Part No.03C0805
Technical Datasheet
No. of Rows2 Row
No. of Positions6Positions
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Pitch Spacing14.29mm
Rated Current30A
Rated Voltage300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 602GP 06 is a 6-pole 2-row Barrier Terminal Block, Kulka® 602GP standard series, with nickel-plated brass contacts and phenolic insulator base. 30A/300V rated, wire range with wire binding screw #18 to #10AWG.
- 9/16" Centers
- Open back design
- UL94V-1 Flame-rated insulator base
Applications
Commercial, Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
14AWG
Pitch Spacing
14.29mm
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
6Positions
Wire Size AWG Max
12AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Alternatives for 602GP 06
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
