Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No621 RZ 12Copy
Newark Part No.83F8257
Product Range621 RZ Series
Your Part Number
89 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.570 |
Price for:Each
Minimum: 1
Multiple: 1
$16.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No621 RZ 12Copy
Newark Part No.83F8257
Product Range621 RZ Series
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing11.11mm
Rated Current20A
Rated Voltage600V
Product Range621 RZ Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 621 RZ 12 is a 12-pole 20A panel-mount Barrier Terminal Block with closed back design. It has tin-plated brass connector (contact), glass filled polycarbonate (thermoplastic) insulator base, stainless steel driver screw (rivet) and nickel-plated steel phil-slot #6 to 32 binder head screws.
- 10000A (Default) Short circuit current rating
- Approved for factory and field wiring
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
11.11mm
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
12Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
621 RZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
