Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No672GP 03Copy
Newark Part No.03C2168
Your Part Number
899 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.670 |
Price for:Each
Minimum: 1
Multiple: 1
$13.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No672GP 03Copy
Newark Part No.03C2168
Technical Datasheet
No. of Rows2 Row
No. of Positions3Positions
Wire Size AWG Min14AWG
Wire Size AWG Max10AWG
Pitch Spacing14.29mm
Rated Current30A
Rated Voltage600V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 672GP 03 is a 3-pole 30A panel-mount Barrier Terminal Block with closed back design. It has tin-plated brass connector (contact), phenolic insulator base, stainless steel driver screw (rivet) and nickel-plated steel phil-slot #8 to 32 binder head screws.
- 10000A (Default) Short circuit current rating
- Approved for factory and field wiring
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
14AWG
Pitch Spacing
14.29mm
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
