Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No1935.3118Copy
Newark Part No.26M6149
Product Range1930 Series
Your Part Number
1,892 In Stock
Need more?
342 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1550 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.640 |
| 10+ | $8.600 |
| 25+ | $7.900 |
Price for:Each
Minimum: 1
Multiple: 1
$9.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1935.3118Copy
Newark Part No.26M6149
Product Range1930 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST-NO
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourGreen
Product Range1930 Series
Contact Current AC Max20A
Contact Current Max20A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30.2mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1935.3118 is a double-pole single-throw (DPST) illuminated Rocker Switch with 6.3mm quick-connect terminal and ON/OFF function. The 1930 series switch has Ag plated contact, silver plated external/bearing connection and black PA housing.
- ≥3 Contact distance
- ≤80N Plug force of the terminals
- 3 to 8N Operating force
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Green
Contact Current AC Max
20A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Contact Configuration
DPST-NO
Switch Mounting
Panel Mount
Product Range
1930 Series
Contact Current Max
20A
Contact Current DC Max
-
Panel Cutout Height
30.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1935.3118
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
