Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No3006.2107Copy
Newark Part No.32AK5222
Product Range3006 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 10+ | $5.100 |
| 25+ | $4.940 |
| 50+ | $4.590 |
| 100+ | $4.230 |
| 250+ | $3.730 |
| 500+ | $3.280 |
| 1000+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No3006.2107Copy
Newark Part No.32AK5222
Product Range3006 Series
Technical Datasheet
Product Range3006 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force400gf
Contact Rating50mA at 28VDC
Switch Dimensions (L x W)9.85mm x 9.85mm
IP RatingIP40
IP RatingIP40
IlluminationIlluminated
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
3006 Series
Switch Mounting
Surface Mount
Actuating Force
400gf
Switch Dimensions (L x W)
9.85mm x 9.85mm
IP Rating
IP40
SVHC
No SVHC (15-Jun-2015)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 28VDC
IP Rating
IP40
Illumination
Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
