Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASTER LOCK
Manufacturer Part No410REDCopy
Newark Part No.13AJ1663
Product RangeMaster Lock - Zenex Lockout Padlocks
Your Part Number
263 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.160 |
| 5+ | $26.770 |
Price for:Each
Minimum: 1
Multiple: 1
$27.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No410REDCopy
Newark Part No.13AJ1663
Product RangeMaster Lock - Zenex Lockout Padlocks
Technical Datasheet
Lock TypeKeyed
Width38mm
Shackle Clearance - Horizontal20mm
Shackle Clearance - Vertical38mm
Shackle Diameter6mm
Lock MaterialSteel
Product RangeMaster Lock - Zenex Lockout Padlocks
SVHCTo Be Advised
Product Overview
The Master Lock No. 410RED Zenex™ Thermoplastic Safety Padlock features a 1-1/2in (38mm) wide plastic red body and a 1-1/2in (38mm) tall, 1/4in (6mm) diameter metal shackle. Designed exclusively for Lockout/Tagout applications, the durable, lightweight, non-conductive lock body is easy to carry and padlock features high security, reserved-for-safety cylinder with key retaining, to ensure padlock is not left unlocked.
- Lightweight, resistant to high temperatures, chemicals and corrosive environments
- High Security, reserved pin tumbler cylinder
- 100,000 Key changes
- Key retaining, ensures that padlocks are not left unlocked
- Permanent, write-on labels
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
20mm
Shackle Diameter
6mm
Product Range
Master Lock - Zenex Lockout Padlocks
Width
38mm
Shackle Clearance - Vertical
38mm
Lock Material
Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
